Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No880175
Order Code3493810
Product RangeTR Series
Your Part Number
Technical Datasheet
32 In Stock
24 more incoming. You can reserve stock now
32 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY929.830 (CNY1,050.7079) |
| 5+ | CNY797.640 (CNY901.3332) |
| 10+ | CNY765.500 (CNY865.015) |
| 25+ | CNY733.300 (CNY828.629) |
| 50+ | CNY659.390 (CNY745.1107) |
| 100+ | CNY648.000 (CNY732.240) |
Price for:Each
Minimum: 1
Multiple: 1
CNY929.83 (CNY1,050.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No880175
Order Code3493810
Product RangeTR Series
Technical Datasheet
No. of Switch Positions4 Position
Angle of Throw-
Contact Current AC Max500A
Contact Voltage AC Max-
Product RangeTR Series
IlluminationNon Illuminated
Technical Specifications
No. of Switch Positions
4 Position
Contact Current AC Max
500A
Product Range
TR Series
Angle of Throw
-
Contact Voltage AC Max
-
Illumination
Non Illuminated
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.445435