Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoC115376-0002
Order Code4706570
Product RangeAeroSplice Series
Your Part Number
Technical Datasheet
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY584.000 (CNY659.920) |
| 5+ | CNY486.680 (CNY549.9484) |
| 10+ | CNY477.230 (CNY539.2699) |
| 25+ | CNY461.710 (CNY521.7323) |
| 50+ | CNY452.570 (CNY511.4041) |
| 100+ | CNY443.840 (CNY501.5392) |
Price for:Each
Minimum: 1
Multiple: 1
CNY584.00 (CNY659.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoC115376-0002
Order Code4706570
Product RangeAeroSplice Series
Technical Datasheet
Product RangeAeroSplice Series
Insulator ColourBlack
Gender-
Wire Size AWG Min28AWG
No. of Positions4Ways
Pitch Spacing2.74mm
Wire Size AWG Max20AWG
For Use WithAeroSplice Series Size 20 & 26 Pin & Socket Contacts
Insulator MaterialPEEK (Polyetheretherketone)
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
AeroSplice Series
Gender
-
No. of Positions
4Ways
Wire Size AWG Max
20AWG
Insulator Material
PEEK (Polyetheretherketone)
Insulator Colour
Black
Wire Size AWG Min
28AWG
Pitch Spacing
2.74mm
For Use With
AeroSplice Series Size 20 & 26 Pin & Socket Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002