Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoCG2-470L
Order Code1612070
Product RangeCG2 Series
Your Part Number
Technical Datasheet
82 In Stock
Need more?
82 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.060 (CNY22.6678) |
| 10+ | CNY16.460 (CNY18.5998) |
| 100+ | CNY13.800 (CNY15.594) |
| 500+ | CNY12.580 (CNY14.2154) |
| 1000+ | CNY12.070 (CNY13.6391) |
| 2000+ | CNY11.640 (CNY13.1532) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.06 (CNY22.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCG2-470L
Order Code1612070
Product RangeCG2 Series
Technical Datasheet
Product RangeCG2 Series
DC Breakover Voltage470V
GDT Case StyleAxial Leaded
Impulse Discharge Current100A
Impulse Sparkover Voltage850V
SVHCTo Be Advised
Alternatives for CG2-470L
2 Products Found
Technical Specifications
Product Range
CG2 Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
850V
DC Breakover Voltage
470V
Impulse Discharge Current
100A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001815