Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoDSA1-12D
Order Code3930239
Your Part Number
Technical Datasheet
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.700 (CNY50.511) |
| 10+ | CNY34.270 (CNY38.7251) |
| 100+ | CNY23.310 (CNY26.3403) |
| 500+ | CNY21.790 (CNY24.6227) |
| 1000+ | CNY21.710 (CNY24.5323) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.70 (CNY50.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoDSA1-12D
Order Code3930239
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current2.3A
Diode ConfigurationSingle
Forward Voltage Max1.34V
Reverse Recovery Time-
Forward Surge Current118A
Operating Temperature Max150°C
Diode Case Style-
No. of Pins2Pins
Product Range-
Qualification-
Product Overview
Avalanche diode suitable for use in Low power rectifiers, field supply for DC motors, power supplies, high voltage rectifiers applications.
- Space and weight savings
- Simple PCB mounting
- Improved temperature & power cycling
- Reduced protection circuits applications
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
2.3A
Forward Voltage Max
1.34V
Forward Surge Current
118A
Diode Case Style
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001