Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 77 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.180 (CNY127.8934) |
| 5+ | CNY94.220 (CNY106.4686) |
| 10+ | CNY75.260 (CNY85.0438) |
| 50+ | CNY73.360 (CNY82.8968) |
| 100+ | CNY71.460 (CNY80.7498) |
| 250+ | CNY69.560 (CNY78.6028) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.18 (CNY127.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFH400N075T2
Order Code3949043
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds75V
Continuous Drain Current Id400A
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Gate Source Threshold Voltage Max4V
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
400A
Transistor Mounting
Through Hole
Drain Source Voltage Vds
75V
Transistor Case Style
TO-247
Gate Source Threshold Voltage Max
4V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007953