Print Page
Image is for illustrative purposes only. Please refer to product description.
540 In Stock
Need more?
540 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY54.170 (CNY61.2121) |
10+ | CNY38.890 (CNY43.9457) |
100+ | CNY30.280 (CNY34.2164) |
500+ | CNY28.300 (CNY31.979) |
1000+ | CNY26.430 (CNY29.8659) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY54.17 (CNY61.21 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTA36P15P-TRL
Order Code3771523
Technical Datasheet
Continuous Drain Current Id36A
Transistor Case StyleTO-263AA
Power Dissipation300W
Operating Temperature Max150°C
Qualification-
Technical Specifications
Continuous Drain Current Id
36A
Power Dissipation
300W
Qualification
-
Transistor Case Style
TO-263AA
Operating Temperature Max
150°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002835