Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoIXTH110N10L2
Order Code3771788
Your Part Number
Technical Datasheet
167 In Stock
Need more?
167 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY156.980 (CNY177.3874) |
| 5+ | CNY143.620 (CNY162.2906) |
| 10+ | CNY130.260 (CNY147.1938) |
| 50+ | CNY116.260 (CNY131.3738) |
| 100+ | CNY102.250 (CNY115.5425) |
| 250+ | CNY100.210 (CNY113.2373) |
Price for:Each
Minimum: 1
Multiple: 1
CNY156.98 (CNY177.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTH110N10L2
Order Code3771788
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id110A
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation600W
Technical Specifications
Channel Type
N Channel
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4.5V
Continuous Drain Current Id
110A
Rds(on) Test Voltage
10V
Power Dissipation
600W
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008074