Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoIXXK110N65B4H1
Order Code3930274
Your Part Number
Technical Datasheet
407 In Stock
Need more?
407 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY186.070 (CNY210.2591) |
| 5+ | CNY169.170 (CNY191.1621) |
| 10+ | CNY152.270 (CNY172.0651) |
| 50+ | CNY143.370 (CNY162.0081) |
| 100+ | CNY134.460 (CNY151.9398) |
| 250+ | CNY131.780 (CNY148.9114) |
Price for:Each
Minimum: 1
Multiple: 1
CNY186.07 (CNY210.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXXK110N65B4H1
Order Code3930274
Technical Datasheet
Continuous Collector Current250A
Collector Emitter Saturation Voltage1.72V
Power Dissipation880W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-264
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
Product Overview
Extreme light punch through IGBT for 10-30KHz switching suitable for use in power inverters, UPS, motor drives, SMPS , PFC circuits, battery chargers, welding machines, lamp ballasts and high frequency power inverter applications.
- Square RBSOA
- Short circuit capability
- Anti-parallel sonic diode
- High current handling capability
- High power density
- Low gate drive requirement
Technical Specifications
Continuous Collector Current
250A
Power Dissipation
880W
Transistor Case Style
TO-264
Operating Temperature Max
175°C
Product Range
-
Collector Emitter Saturation Voltage
1.72V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361