Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoL6004D5TP
Order Code2679641
Product RangeLxx04xx
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.550 (CNY22.0915) |
| 10+ | CNY12.670 (CNY14.3171) |
| 100+ | CNY9.670 (CNY10.9271) |
| 500+ | CNY9.600 (CNY10.848) |
| 1000+ | CNY9.410 (CNY10.6333) |
| 5000+ | CNY9.220 (CNY10.4186) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.55 (CNY22.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoL6004D5TP
Order Code2679641
Product RangeLxx04xx
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current4A
Triac Case StyleTO-252AA
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current33A
Holding Current Max10mA
No. of Pins3Pins
Operating Temperature Max110°C
Peak On State Voltage1.6V
Thyristor MountingSurface Mount
Product RangeLxx04xx
MSL-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-252AA
Peak Non Repetitive Surge Current
33A
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
Lxx04xx
SVHC
No SVHC (20-Jun-2016)
On State RMS Current
4A
Gate Trigger Voltage Max
1.3V
Holding Current Max
10mA
Operating Temperature Max
110°C
Thyristor Mounting
Surface Mount
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003