Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoLCFE121002H900TG
Order Code3995254
Product RangeLCFE1210 Series
Your Part Number
Technical Datasheet
3,250 In Stock
Need more?
3250 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.210 (CNY1.3673) |
| 100+ | CNY0.992 (CNY1.121) |
| 500+ | CNY0.862 (CNY0.9741) |
| 1000+ | CNY0.816 (CNY0.9221) |
| 2000+ | CNY0.814 (CNY0.9198) |
| 4000+ | CNY0.812 (CNY0.9176) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY12.10 (CNY13.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLCFE121002H900TG
Order Code3995254
Product RangeLCFE1210 Series
Technical Datasheet
DC Current Rating100mA
Inductance-
Product RangeLCFE1210 Series
Impedance90ohm
Inductor Case / Package0504 [1210 Metric]
Product Length1.27mm
Product Width1mm
Product Height0.6mm
Qualification-
SVHCTo Be Advised
Technical Specifications
DC Current Rating
100mA
Product Range
LCFE1210 Series
Inductor Case / Package
0504 [1210 Metric]
Product Width
1mm
Qualification
-
Inductance
-
Impedance
90ohm
Product Length
1.27mm
Product Height
0.6mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001