Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoMCR69-3G
Order Code1459082
Your Part Number
Technical Datasheet
635 In Stock
Need more?
635 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.780 (CNY25.7414) |
| 10+ | CNY11.430 (CNY12.9159) |
| 100+ | CNY10.370 (CNY11.7181) |
| 500+ | CNY10.020 (CNY11.3226) |
| 1000+ | CNY9.670 (CNY10.9271) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.78 (CNY25.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMCR69-3G
Order Code1459082
Technical Datasheet
Peak Repetitive Off State Voltage100V
Gate Trigger Current Max30mA
Average On State Current25A
On State RMS Current25A
Thyristor Case StyleTO-220AB
No. of Pins3Pins
Peak Non Repetitive Surge Current300A
Holding Current Max50mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The MCR69-3G is a reverse blocking Silicon Controlled Rectifier (SCR) for overvoltage protection in crowbar circuits. It has small rugged, thermowatt package constructed for low thermal resistance and maximum power dissipation and durability.
- Glass-passivated junctions for greater parameter stability and reliability
- Centre-gate geometry for uniform current spreading enabling high discharge current
- 750A High capacitor discharge current
Applications
Industrial, Safety, Power Management
Technical Specifications
Peak Repetitive Off State Voltage
100V
Average On State Current
25A
Thyristor Case Style
TO-220AB
Peak Non Repetitive Surge Current
300A
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
30mA
On State RMS Current
25A
No. of Pins
3Pins
Holding Current Max
50mA
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002191