Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoMDSM-10R-20-25
Order Code2882652
Product RangeMDSM-10 Series
Your Part Number
Technical Datasheet
3,000 In Stock
Need more?
3000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.430 (CNY12.9159) |
| 10+ | CNY9.840 (CNY11.1192) |
| 25+ | CNY9.460 (CNY10.6898) |
| 50+ | CNY9.040 (CNY10.2152) |
| 100+ | CNY8.620 (CNY9.7406) |
| 500+ | CNY7.860 (CNY8.8818) |
| 1000+ | CNY7.520 (CNY8.4976) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.43 (CNY12.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMDSM-10R-20-25
Order Code2882652
Product RangeMDSM-10 Series
Technical Datasheet
Product RangeMDSM-10 Series
Switch MountingSurface Mount
Contact Current Max500mA
Switching Voltage Max200VDC
Contact Resistance Max0.12ohm
Technical Specifications
Product Range
MDSM-10 Series
Contact Current Max
500mA
Contact Resistance Max
0.12ohm
Switch Mounting
Surface Mount
Switching Voltage Max
200VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000252