Need more?
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.300 (CNY2.599) |
| 10+ | CNY1.620 (CNY1.8306) |
| 100+ | CNY1.480 (CNY1.6724) |
| 500+ | CNY1.330 (CNY1.5029) |
| 1000+ | CNY1.180 (CNY1.3334) |
| 5000+ | CNY1.060 (CNY1.1978) |
Product Information
Product Overview
The P6SMB series surface-mount Transient Voltage Suppression Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits. It is used for surface mounted applications in order to optimize board space.
- 500W Peak pulse power capability at 10x1000μs waveform
- Built-in strain relief
- Glass passivated junction
- Low incremental surge resistance
- Excellent clamping capability
- 0.01% Repetition rate (duty cycle)
- <lt/>1ps from 0V to V(BR) Minimum fast response time
- <lt/>1μA above 12V Current IR
- Available in unidirectional and bidirectional
- -65 to 150°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
P6SMB
12.8V
DO-214AA (SMB)
14.3V
600W
Surface Mount
No SVHC (17-Dec-2014)
Bidirectional
21.2V
2Pins
15.8V
150°C
-
Technical Docs (2)
Alternatives for P6SMB15CA
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate