Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoS4055MTP
Order Code3771528
Product RangeTeccor Sxx55x Series
Technical Datasheet
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY45.410 (CNY51.3133) |
10+ | CNY28.990 (CNY32.7587) |
100+ | CNY23.100 (CNY26.103) |
500+ | CNY22.170 (CNY25.0521) |
1000+ | CNY21.230 (CNY23.9899) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.41 (CNY51.31 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoS4055MTP
Order Code3771528
Product RangeTeccor Sxx55x Series
Technical Datasheet
Peak Repetitive Off State Voltage400V
Average On State Current35A
On State RMS Current55A
Peak Non Repetitive Surge Current550A
Gate Trigger Voltage Max1.5V
Product RangeTeccor Sxx55x Series
Technical Specifications
Peak Repetitive Off State Voltage
400V
On State RMS Current
55A
Gate Trigger Voltage Max
1.5V
Average On State Current
35A
Peak Non Repetitive Surge Current
550A
Product Range
Teccor Sxx55x Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002894