Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoS8065KTP
Order Code4066577
Your Part Number
Technical Datasheet
174 In Stock
Need more?
174 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.970 (CNY63.2461) |
| 5+ | CNY49.120 (CNY55.5056) |
| 10+ | CNY42.260 (CNY47.7538) |
| 50+ | CNY40.700 (CNY45.991) |
| 100+ | CNY39.140 (CNY44.2282) |
| 250+ | CNY38.920 (CNY43.9796) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY55.97 (CNY63.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoS8065KTP
Order Code4066577
Technical Datasheet
Average On State Current41A
On State RMS Current65A
Holding Current Max80mA
MSL-
Technical Specifications
Average On State Current
41A
Holding Current Max
80mA
On State RMS Current
65A
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006532