Need more?
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.310 (CNY3.7403) |
| 10+ | CNY2.410 (CNY2.7233) |
| 100+ | CNY1.020 (CNY1.1526) |
| 500+ | CNY0.942 (CNY1.0645) |
| 1000+ | CNY0.863 (CNY0.9752) |
| 5000+ | CNY0.770 (CNY0.8701) |
Product Information
Product Overview
The SMBJ series surface-mount Transient Voltage Suppression Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits. It is used for surface mounted applications in order to optimize board space.
- 600W Peak pulse power capability at 10x1000μs waveform
- Built-in strain relief
- Glass passivated chip junction
- Low incremental surge resistance
- Excellent clamping capability
- 0.01% Repetition rate (duty cycle)
- <lt/>1ps from 0V to V(BR) Minimum fast response time
- <lt/>1μA above 12V Current IR
- Available in unidirectional and bidirectional
- ESD protection of data lines in accordance with IEC 61000-4-2 (IEC801-2)
- EFT protection of data lines in accordance with IEC 61000-4-4 (IEC801-4)
- -65 to 150°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transil SMBJ
160V
DO-214AA (SMB)
178V
600W
Surface Mount
No SVHC (17-Dec-2014)
Unidirectional
259V
2Pins
197V
150°C
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate