Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSMCJ120CA
Order Code1886357
Product RangeTRANSZORB SMCJ
Technical Datasheet
90 In Stock
Need more?
90 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.450 (CNY3.8985) |
| 10+ | CNY2.620 (CNY2.9606) |
| 100+ | CNY2.530 (CNY2.8589) |
| 500+ | CNY2.430 (CNY2.7459) |
| 1000+ | CNY2.340 (CNY2.6442) |
| 5000+ | CNY2.240 (CNY2.5312) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.45 (CNY3.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMCJ120CA
Order Code1886357
Product RangeTRANSZORB SMCJ
Technical Datasheet
Product RangeTRANSZORB SMCJ
TVS PolarityBidirectional
Reverse Standoff Voltage120V
Clamping Voltage Max193V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage133V
Maximum Breakdown Voltage147V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The SMCJ series surface-mount Transient Voltage Suppression Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits. It is used for surface mounted applications in order to optimize board space.
- 1500W Peak pulse power capability at 10/1000μs waveform
- Built-in strain relief
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- 0.05% Repetition rate (duty cycle)
- <lt/>1ps from 0V to V(BR) Minimum fast response time
- <lt/>1μA above 10V Current IR
- Available in unidirectional and bidirectional
- ESD protection of data lines in accordance with IEC 61000-4-2 (IEC801-2)
- EFT protection of data lines in accordance with IEC 61000-4-4 (IEC801-4)
- -65 to 150°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Product Range
TRANSZORB SMCJ
Reverse Standoff Voltage
120V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
133V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Dec-2014)
TVS Polarity
Bidirectional
Clamping Voltage Max
193V
No. of Pins
2Pins
Maximum Breakdown Voltage
147V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMCJ120CA
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021