Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY2.020 (CNY2.2826) |
| 9000+ | CNY1.760 (CNY1.9888) |
Product Information
Product Overview
The SMCJ36A from Littelfuse is a SMCJ series 1500W, surface mount unidirectional transient voltage suppression diode in DO-214AB package. It features excellent clamping capability, low incremental surge resistance, low profile package, moulded plastic body over glass passivated junction, built-in strain relief and fast response time of typically less than 1.0ps from 0Vs to BV minimum. The peak pulse power dissipation (PPPM) is 1500W at TA=25°C, 10/1000μs waveform, 0.01% repetition rate (duty cycle), peak forward surge current of 200A measured on 8.3ms single half sine wave or equivalent square wave and power dissipation is 6.5W on infinite heat sink at TL=50°C. This SMCJ series transient voltage suppression diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits.
- Reverse stand off voltage (VR) of 36V and maximum reverse leakage (IR) of 1µA at VR
- Breakdown voltage (VBR) of 40V minimum, 44.2V maximum at 1mA test current (IT)
- Maximum clamping voltage (VC) of 58.1V at IPP and maximum peak pulse current (IPP) of 25.9A
- Typical failure mode is short from over specified voltage or current
- UL E230531 approved, plastic package is flammability rated V-0 per UL standard
- IEC-61000-4-2 ESD 30KV (air), 30KV (contact) protection
- Suitable for surface mounted applications to optimize board space
- Operating temperature range from -65°C to 150°C and 260°C/40sec high temperature to reflow soldering
- ESD protection of data lines with IEC 61000-4-2 and EFT protection with IEC 61000-4-4 standard
Applications
Safety
Technical Specifications
SMCJ
36V
DO-214AB (SMC)
40V
1.5kW
Surface Mount
No SVHC (20-Jun-2016)
Unidirectional
58.1V
2Pins
44.2V
150°C
-
Technical Docs (2)
Alternatives for SMCJ36A
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate