Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSP1233-01ETG
Order Code3392463
Product RangeSPA SP1233 Series
Technical Datasheet
1,401 In Stock
10,000 more incoming. You can reserve stock now
52 Next business day delivery available(Shanghai stock)
1349 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY1.440 (CNY1.6272) |
10+ | CNY0.869 (CNY0.982) |
100+ | CNY0.589 (CNY0.6656) |
500+ | CNY0.587 (CNY0.6633) |
1000+ | CNY0.585 (CNY0.661) |
5000+ | CNY0.582 (CNY0.6577) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY7.20 (CNY8.14 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP1233-01ETG
Order Code3392463
Product RangeSPA SP1233 Series
Technical Datasheet
Clamping Voltage Vc Max8.5V
Diode Case StyleSOD-882
No. of Pins2Pins
Operating Voltage3.3V
Power Dissipation Pd180W
Product RangeSPA SP1233 Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
8.5V
No. of Pins
2Pins
Power Dissipation Pd
180W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-882
Operating Voltage
3.3V
Product Range
SPA SP1233 Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001