Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSP2502LBTG
Order Code2762914
Product RangeSPA SP2502L
Technical Datasheet
1,730 In Stock
Need more?
1730 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY15.000 (CNY16.950) |
10+ | CNY11.050 (CNY12.4865) |
100+ | CNY9.040 (CNY10.2152) |
500+ | CNY7.540 (CNY8.5202) |
1000+ | CNY7.170 (CNY8.1021) |
5000+ | CNY6.790 (CNY7.6727) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY15.00 (CNY16.95 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP2502LBTG
Order Code2762914
Product RangeSPA SP2502L
Technical Datasheet
Clamping Voltage Vc Max20V
Diode Case StyleSOIC
No. of Pins8Pins
Operating Voltage-
Power Dissipation Pd2.1kW
Product RangeSPA SP2502L
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
20V
No. of Pins
8Pins
Power Dissipation Pd
2.1kW
Automotive Qualification Standard
-
Diode Case Style
SOIC
Operating Voltage
-
Product Range
SPA SP2502L
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001