Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY445.260 (CNY503.1438) |
| 5+ | CNY438.090 (CNY495.0417) |
| 10+ | CNY430.920 (CNY486.9396) |
Product Information
Product Overview
SRP1-CRDZL-025TC-N is a SRP1–CR series high-endurance solid-state relay. It is a multipurpose SSR that comes with everything a user needs to ensure better uptimes, while allowing a fast, safe, and easy installation. It provides enhanced operational reliability and extended service life, ensuring consistent performance even in demanding conditions. It incorporates IP20 finger-safe protection and overvoltage TVS protection, along with a pre-attached thermal pad, facilitating straightforward and secure installation. It is engineered to accommodate a diverse range of applications and load types, offering flexibility and utility in various engineering projects. Applications include heating and motion control in industrial automation, industrial ovens and electronics production equipment, plastic and packaging machinery, air handlers and other HVAC equipment, cooking ovens and hot drinks dispensers, theatrical, public and traffic lighting control.
- High-endurance design, broad application spectrum, integrated protection and installation features
- 25A maximum output current
- 24-240V AC output nominal voltage
- Zero cross output switching style
- TVS output overvoltage protection
- 4-32V DC input voltage range
- cЯUus No. E183688 compliance, UL508, CAN/CSA, C22.2 No.14-18 standards
- Working operating ambient temperature range from -40 to 70°C (no icing, no condensation)
- Plastic UL 94 V-O housing, aluminium baseplate
- Leakage current (off-state) is 1mArms maximum at rated voltage
Technical Specifications
SPST-NO
280Vrms
Screw
24Vrms
32VDC
No SVHC (27-Jun-2024)
25A
Panel Mount
Zero Crossing
4VDC
SRP1-CR Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate