Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSRV05-4HTG-D
Order Code3929989RL
Product RangeSPA SRV05 Series
Your Part Number
Technical Datasheet
24,389 In Stock
30,066 more incoming. You can reserve stock now
70 Next business day delivery available(Shanghai stock)
8342 Delivery in 3-4 Business Days(SG stock)
15977 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY3.980 (CNY4.4974) |
| 500+ | CNY3.100 (CNY3.503) |
| 1000+ | CNY2.790 (CNY3.1527) |
| 5000+ | CNY2.470 (CNY2.7911) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY398.00 (CNY449.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSRV05-4HTG-D
Order Code3929989RL
Product RangeSPA SRV05 Series
Technical Datasheet
Clamping Voltage Vc Max15V
Diode Case StyleSOT-23
No. of Pins6Pins
Operating Voltage6V
Power Dissipation Pd150W
Product RangeSPA SRV05 Series
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
6V 10A TVS diode array integrates low capacitance rail-to-rail diodes with an additional Zener diode to protect each I/O pin against ESD and high surge events. It is suitable for use in LCD/PDP TVs, monitors, notebooks, 10/100/1000 Ethernet, firewire, set top boxes, flat panel displays and portable medical applications.
- ESD, IEC 61000-4-2, ±30KV contact, ±30KV air
- EFT, IEC61000-4-4, 40A (5/50ns)
- Lightning, IEC 61000-4-5 2nd Edition, 10A (8/20μs)
- Lightning, IEC 61000-4-5 2nd Edition, 10A (8/20μs)
- Low leakage current of 0.5μA (max) at 5V
Technical Specifications
Clamping Voltage Vc Max
15V
No. of Pins
6Pins
Power Dissipation Pd
150W
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
6V
Product Range
SPA SRV05 Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049