Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSZP6SMB15CAT3G
Order Code3930546
Product RangeSZP6SMB Series
Your Part Number
Technical Datasheet
1,156 In Stock
Need more?
50 Next business day delivery available(Shanghai stock)
1106 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.370 (CNY2.6781) |
| 10+ | CNY2.110 (CNY2.3843) |
| 100+ | CNY1.770 (CNY2.0001) |
| 500+ | CNY1.610 (CNY1.8193) |
| 1000+ | CNY1.490 (CNY1.6837) |
| 5000+ | CNY1.360 (CNY1.5368) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY11.85 (CNY13.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSZP6SMB15CAT3G
Order Code3930546
Product RangeSZP6SMB Series
Technical Datasheet
Product RangeSZP6SMB Series
TVS PolarityBidirectional
Reverse Standoff Voltage12.8V
Clamping Voltage Max21.2V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage14.3V
Maximum Breakdown Voltage15.8V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCTo Be Advised
Product Overview
SZP6SMB series surface mount TVS diode designed to protect voltage sensitive components from high voltage, high energy transients. It has excellent clamping capability, high surge capability, low breakdown impedance and fast response time. The SZP6SMB series is supplied in the cost-effective, highly reliable package and is ideally suited for use in communication systems, automotive, numerical controls, process controls, medical equipment, business machines, power supplies and many other industrial/consumer applications.
- Zener transient overvoltage suppressor
- ESD rating of class 3 (<gt/> 16KV) per human body model
- Maximum clamp voltage at peak pulse current
- Response time is typically <lt/>1ns
- AEC−Q101 qualified and PPAP capable
Technical Specifications
Product Range
SZP6SMB Series
Reverse Standoff Voltage
12.8V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
14.3V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
21.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
15.8V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001