Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoTPSMB480CA-A
Order Code2830844
Product RangeTPSMB
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.520 (CNY11.8876) |
| 10+ | CNY6.650 (CNY7.5145) |
| 100+ | CNY4.410 (CNY4.9833) |
| 500+ | CNY3.460 (CNY3.9098) |
| 1000+ | CNY3.290 (CNY3.7177) |
| 5000+ | CNY3.110 (CNY3.5143) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.52 (CNY11.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoTPSMB480CA-A
Order Code2830844
Product RangeTPSMB
Technical Datasheet
Product RangeTPSMB
TVS PolarityBidirectional
Reverse Standoff Voltage408V
Clamping Voltage Max658V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage456V
Maximum Breakdown Voltage504V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Product Range
TPSMB
Reverse Standoff Voltage
408V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
456V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
658V
No. of Pins
2Pins
Maximum Breakdown Voltage
504V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000061