Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoUSP10981
Order Code2902726
Product RangeUSP Series
Your Part Number
Technical Datasheet
99 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
95 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY187.660 (CNY212.0558) |
| 5+ | CNY174.110 (CNY196.7443) |
| 10+ | CNY169.010 (CNY190.9813) |
| 25+ | CNY166.610 (CNY188.2693) |
| 100+ | CNY154.360 (CNY174.4268) |
| 500+ | CNY147.410 (CNY166.5733) |
Price for:Each
Minimum: 1
Multiple: 1
CNY187.66 (CNY212.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoUSP10981
Order Code2902726
Product RangeUSP Series
Technical Datasheet
Thermistor TypeThreaded Probe
Resistance Tolerance (25°C)± 1%
Product RangeUSP Series
Thermistor Case Style-
NTC MountingFree Hanging
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material300 Stainless Steel
Probe Diameter11.11mm
Lead Length609.6mm
Operating Temperature Min-55°C
Qualification-
Automotive Qualification Standard-
Technical Specifications
Thermistor Type
Threaded Probe
Product Range
USP Series
NTC Mounting
Free Hanging
NTC Case Size
-
Probe Material
300 Stainless Steel
Lead Length
609.6mm
Qualification
-
Resistance Tolerance (25°C)
± 1%
Thermistor Case Style
-
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
11.11mm
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016429