Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY87.290 (CNY98.6377) |
2+ | CNY84.920 (CNY95.9596) |
3+ | CNY82.540 (CNY93.2702) |
5+ | CNY80.160 (CNY90.5808) |
10+ | CNY79.060 (CNY89.3378) |
20+ | CNY77.960 (CNY88.0948) |
Price for:Each
Minimum: 1
Multiple: 1
CNY87.29 (CNY98.64 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoUSP11491
Order Code2902729
Technical Datasheet
Thermistor TypeProbe
Resistance (25°C)10kohm
Product Range-
Thermistor Case Style-
NTC MountingFree Hanging
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material300 Stainless Steel
Probe Diameter3.18mm
Lead Length609.6mm
Operating Temperature Min-55°C
Qualification-
Automotive Qualification Standard-
Technical Specifications
Thermistor Type
Probe
Product Range
-
NTC Mounting
Free Hanging
NTC Case Size
-
Probe Material
300 Stainless Steel
Lead Length
609.6mm
Qualification
-
Resistance (25°C)
10kohm
Thermistor Case Style
-
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
3.18mm
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002817