Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoZEPTOSMDC0011F
Order Code3533486
Product RangePolySwitch zeptoSMDC Series
Technical Datasheet
13,043 In Stock
Need more?
13043 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY3.300 (CNY3.729) |
10+ | CNY2.990 (CNY3.3787) |
100+ | CNY2.290 (CNY2.5877) |
500+ | CNY1.910 (CNY2.1583) |
1000+ | CNY1.760 (CNY1.9888) |
2000+ | CNY1.730 (CNY1.9549) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.30 (CNY3.73 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoZEPTOSMDC0011F
Order Code3533486
Product RangePolySwitch zeptoSMDC Series
Technical Datasheet
Product RangePolySwitch zeptoSMDC Series
Voltage Rating13VDC
Trip Current80mA
Current Rating Max82mA
Operating Temperature Min-20°C
Automotive Qualification Standard-
Technical Specifications
Product Range
PolySwitch zeptoSMDC Series
Trip Current
80mA
Operating Temperature Min
-20°C
Voltage Rating
13VDC
Current Rating Max
82mA
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011