Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerLM TECHNOLOGIES
Manufacturer Part NoLM253
Order Code1790358
Technical Datasheet
Antenna Type-
Frequency Min-
Frequency Max-
Antenna Mounting-
Gain7dB
VSWR-
Input Power-
Input Impedance-
Antenna Polarisation-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- 2400MHz to 2500MHz dipole whip antenna with RP SMA male connector
- Hinged for easy positioning
- Supports Wi-Fi (802.11b/g/n)/XBee/Bluetooth applications
- 295mm x 13.7mm x 13.7mm size
Applications
Wireless
Technical Specifications
Antenna Type
-
Frequency Max
-
Gain
7dB
Input Power
-
Antenna Polarisation
-
SVHC
No SVHC (19-Jan-2021)
Frequency Min
-
Antenna Mounting
-
VSWR
-
Input Impedance
-
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359