Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No542, 10ML
Order Code1370167
Product RangeLOCTITE 542
Your Part Number
Technical Datasheet
84 In Stock
Need more?
84 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.590 (CNY144.1767) |
| 5+ | CNY118.260 (CNY133.6338) |
| 25+ | CNY112.790 (CNY127.4527) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.59 (CNY144.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOCTITE
Manufacturer Part No542, 10ML
Order Code1370167
Product RangeLOCTITE 542
Technical Datasheet
Sealant TypeAcrylic
Sealant ApplicationsThread Locking
Dispensing MethodBottle
Sealant ColourBrown
Volume10ml
Weight-
Product RangeLOCTITE 542
SVHCTo Be Advised
Product Overview
The 135483 from Loctite is a medium strength thread sealant for fine threads in hydraulic, pneumatic and general fittings. This sealant designed for the locking and sealing of metal pipes and fittings as well as other cylindrical metal assemblies. The product cures when confined in the absence of air between close fitting metal surfaces and prevents loosening and leakage due to shock and vibration. The thixotropic nature of LOCTITE 542 reduces the migration of liquid product after application to the part.
- Fast curing
- Suitable for metal threads only
- Instant low pressure seal
- Resistant to fuel, oil, coolants and hydraulic fluids
- Locks connection against vibration loosening
- DVGW (EN 751-1) NG-5146AR0855 approved
- Maximum thread size of M26 / R3/4''
- Service temperature range from -55°C to 150°C
- Breakaway torque of 15Nm
Applications
Industrial, Maintenance & Repair
Technical Specifications
Sealant Type
Acrylic
Dispensing Method
Bottle
Volume
10ml
Product Range
LOCTITE 542
Sealant Applications
Thread Locking
Sealant Colour
Brown
Weight
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02