Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No574, 50ML
Order Code7023741
Your Part Number
Technical Datasheet
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY436.940 (CNY493.7422) |
| 5+ | CNY404.990 (CNY457.6387) |
| 10+ | CNY386.240 (CNY436.4512) |
Price for:Each
Minimum: 1
Multiple: 1
CNY436.94 (CNY493.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOCTITE
Manufacturer Part No574, 50ML
Order Code7023741
Technical Datasheet
Volume50ml
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 574 50ML from Loctite is a dimethacrylate ester gasketing product ideal for use on machined and rigid metal flanges. Seals close fitting joints between rigid metal faces and flanges. The product cures when confined in the absence of air between close fitting metal surfaces. It provides resistance to low pressures immediately after assembly. Typically used as a form in place gasket on rigid flanged connections. The nature of LOCTITE 574 reduces the migration of liquid product after application to the substrate. It has a high oil tolerance and excellent water and glycol resistance.
- Orange colour
- Maximum gap size is 0.25mm
- Service temperature range from -55°C to 150°C
- Tensile shear strength is 8.5N/mm²
- Metal substrate to be sealed
- Fixture time for steel is 15minutes
- Fixture time for aluminium is 45minutes
- 50ml volume
Applications
Industrial
Technical Specifications
Volume
50ml
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07