Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
5 more incoming. You can reserve stock now
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,651.550 (CNY1,866.2515) |
| 5+ | CNY1,530.810 (CNY1,729.8153) |
| 25+ | CNY1,459.900 (CNY1,649.687) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,651.55 (CNY1,866.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No577, 250ML
Order Code1370176
Technical Datasheet
Sealant TypeAcrylic
Sealant ApplicationsThread Locking
Dispensing MethodTube
Sealant ColourYellow
Volume250ml
Weight-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
Applications
Maintenance & Repair
Technical Specifications
Sealant Type
Acrylic
Dispensing Method
Tube
Volume
250ml
Product Range
-
Sealant Applications
Thread Locking
Sealant Colour
Yellow
Weight
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28