Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLORLIN
Manufacturer Part NoBCKS1004
Order Code2797229
Product RangeBCKS Series
Your Part Number
Technical Datasheet
8 In Stock
50 more incoming. You can reserve stock now
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.020 (CNY88.1626) |
| 5+ | CNY71.710 (CNY81.0323) |
| 10+ | CNY66.360 (CNY74.9868) |
| 20+ | CNY62.690 (CNY70.8397) |
| 50+ | CNY59.120 (CNY66.8056) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.02 (CNY88.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLORLIN
Manufacturer Part NoBCKS1004
Order Code2797229
Product RangeBCKS Series
Technical Datasheet
Product RangeBCKS Series
Switch MountingPanel Mount
No. of Switch Positions16 Position
Switching Voltage50V
Output CodeHexadecimal
Switching Current150mA
Switch ConstructionSealed
Actuator LevelRaised
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
BCKS Series
No. of Switch Positions
16 Position
Output Code
Hexadecimal
Switch Construction
Sealed
SVHC
Lead (21-Jan-2025)
Switch Mounting
Panel Mount
Switching Voltage
50V
Switching Current
150mA
Actuator Level
Raised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012