Print Page
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.150 (CNY64.5795) |
| 10+ | CNY50.010 (CNY56.5113) |
| 25+ | CNY49.010 (CNY55.3813) |
| 50+ | CNY48.010 (CNY54.2513) |
| 100+ | CNY47.010 (CNY53.1213) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.15 (CNY64.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLORLIN
Manufacturer Part NoCK1045
Order Code2797213
Product RangeCK Series
Technical Datasheet
No. of Switch Positions6 Position
No. of Poles2 Pole
Angle of Throw30°
Contact Current AC Max150mA
Contact Voltage AC Max250V
Product RangeCK Series
IlluminationNon Illuminated
Contact Current DC Max1A
Contact Voltage DC Max24V
SVHCLead (21-Jan-2025)
Product Overview
CK1045 is a CK rotary switch.
- 2 pole 6 position
- Silver plating finish
- Printed circuit board terminals
- Standard imperial (non- shorting (break before make))
- 150mA at 250Vac/dc, 1A at 24Vdc switch rating, 1,500Vac initial proof voltage
- 999Mohm at 500VDC initial insulation resistance, 20mohm initial contact resistance
- Brass CZ108 Ag plated contact/terminal material, 10,000 cycles life
- 0.80Nm nominal end stop torque, polyamide 6.6 G.F moulding material
- Operating temperature range from -30°C to +85°C
- Made in UK
Technical Specifications
No. of Switch Positions
6 Position
Angle of Throw
30°
Contact Voltage AC Max
250V
Illumination
Non Illuminated
Contact Voltage DC Max
24V
No. of Poles
2 Pole
Contact Current AC Max
150mA
Product Range
CK Series
Contact Current DC Max
1A
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012