Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLORLIN
Manufacturer Part NoSRL-5-E-S-2
Order Code1123681
Product RangeSRL Series
Technical Datasheet
3,785 In Stock
11,200 more incoming. You can reserve stock now
3785 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.190 (CNY86.0947) |
| 5+ | CNY72.270 (CNY81.6651) |
| 10+ | CNY68.350 (CNY77.2355) |
| 20+ | CNY64.440 (CNY72.8172) |
| 50+ | CNY60.520 (CNY68.3876) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.19 (CNY86.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLORLIN
Manufacturer Part NoSRL-5-E-S-2
Order Code1123681
Product RangeSRL Series
Technical Datasheet
Switch Operation-
Contact ConfigurationSPDT
Product RangeSRL Series
No. of Switch Positions2 Position
Switch TerminalsSolder
Contact Current Max1A
Contact Voltage AC Nom115V
Contact Voltage DC Nom24V
Angle of Throw90°
SVHCLead (21-Jan-2025)
Product Overview
The SRL-5-E-S-2 is a single-pole double-throw 1-position Miniature Key Lock Switch with 1NO-1NC contact type, flat actuator style. Easily assembled through front of equipment panel. Rear projection less than 30mm from panel. Molded bezel for parallel lock headed versions.
- <gt/>10000 Cycles life
- 750VDC Initial proof voltage
- <gt/>999MΩ at 500VDC Initial insulation resistance
- <lt/>20mΩ Initial contact resistance
- Nickel-plated mild steel key
- Ag-plated brass CZ108 contact
- Polyamide 6.6 GF molding
- Bright Cr-plated zinc alloy lock housing
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Switch Operation
-
Product Range
SRL Series
Switch Terminals
Solder
Contact Voltage AC Nom
115V
Angle of Throw
90°
Contact Configuration
SPDT
No. of Switch Positions
2 Position
Contact Current Max
1A
Contact Voltage DC Nom
24V
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for SRL-5-E-S-2
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034