Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLORLIN
Manufacturer Part NoSRL-5-M-S-2
Order Code1123684
Product RangeSRL Series
Technical Datasheet
2,948 In Stock
9,000 more incoming. You can reserve stock now
744 Delivery in 3-4 Business Days(Shanghai stock)
2204 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY69.900 (CNY78.987) | 
| 5+ | CNY69.080 (CNY78.0604) | 
| 10+ | CNY68.220 (CNY77.0886) | 
| 20+ | CNY67.290 (CNY76.0377) | 
| 50+ | CNY66.320 (CNY74.9416) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY69.90 (CNY78.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLORLIN
Manufacturer Part NoSRL-5-M-S-2
Order Code1123684
Product RangeSRL Series
Technical Datasheet
Switch Operation-
Contact ConfigurationDPDT
Product RangeSRL Series
No. of Switch Positions2 Position
Switch TerminalsSolder
Contact Current Max1A
Contact Voltage AC Nom115V
Contact Voltage DC Nom24V
Angle of Throw60°
SVHCLead (21-Jan-2025)
Product Overview
The SRL-5-M-S-2 is a double-pole double-throw (DPDT) Miniature Lock Switch with tapered lock head 60° indexing and solder terminal. The SRL switch has Ag plated brass contact, V0 rated glass filled polyamide 6.6 moulding and chrome plated zinc alloy lock housing. It easily assembled through front of equipment panel. Rear projection less than 30mm from panel.
- 5 Disc lock type
 - <lt/>20mΩ (initial) Contact resistance
 - 750VDC (initial) Proof voltage
 
Applications
Industrial
Technical Specifications
Switch Operation
-
Product Range
SRL Series
Switch Terminals
Solder
Contact Voltage AC Nom
115V
Angle of Throw
60°
Contact Configuration
DPDT
No. of Switch Positions
2 Position
Contact Current Max
1A
Contact Voltage DC Nom
24V
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for SRL-5-M-S-2
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032