Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLORLIN
Manufacturer Part NoWRL-5-M-D-2
Order Code1551856
Product RangeWRL Series
Your Part Number
Technical Datasheet
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY131.150 (CNY148.1995) |
| 5+ | CNY128.530 (CNY145.2389) |
| 10+ | CNY125.910 (CNY142.2783) |
| 20+ | CNY123.290 (CNY139.3177) |
| 50+ | CNY120.660 (CNY136.3458) |
Price for:Each
Minimum: 1
Multiple: 1
CNY131.15 (CNY148.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLORLIN
Manufacturer Part NoWRL-5-M-D-2
Order Code1551856
Product RangeWRL Series
Technical Datasheet
Switch Operation-
Contact ConfigurationDP4T
Product RangeWRL Series
No. of Switch Positions4 Position
Switch TerminalsSolder
Contact Current Max1A
Contact Voltage AC Nom115V
Contact Voltage DC Nom50V
Angle of Throw60°
SVHCLead (21-Jan-2025)
Product Overview
The WRL-5-M-D-2 is a DPDT Lock Switch with tapered lock head 60° indexing and 5 disc lock. It has silver-plated brass contacts, polyamide 6.6 moulding and chromium-plated bright zinc alloy lock housing. It comes with 2 nickel-plated mild steel keys per lock. It can be easily assembled through front of equipment panel.
- UL94V-0 Flammability rating
- Miniature key-operated Lock switch
- Occupies small panel area
- Rear projection <lt/>30mm from panel
- For continued exterior use lubricate with oil regularly
Applications
Aerospace, Defence, Military
Technical Specifications
Switch Operation
-
Product Range
WRL Series
Switch Terminals
Solder
Contact Voltage AC Nom
115V
Angle of Throw
60°
Contact Configuration
DP4T
No. of Switch Positions
4 Position
Contact Current Max
1A
Contact Voltage DC Nom
50V
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for WRL-5-M-D-2
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035