Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLORLIN
Manufacturer Part NoWRLM-5-S-S
Order Code2797275
Product RangeWRLM Series
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.360 (CNY115.6668) |
| 5+ | CNY101.800 (CNY115.034) |
| 10+ | CNY101.240 (CNY114.4012) |
| 20+ | CNY100.680 (CNY113.7684) |
| 50+ | CNY100.110 (CNY113.1243) |
Price for:Each
Minimum: 1
Multiple: 1
CNY102.36 (CNY115.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLORLIN
Manufacturer Part NoWRLM-5-S-S
Order Code2797275
Product RangeWRLM Series
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationDPST-NO
Product RangeWRLM Series
No. of Switch Positions2 Position
Switch TerminalsSolder
Contact Current Max4A
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Angle of Throw90°
SVHCCadmium oxide (21-Jan-2025)
Technical Specifications
Switch Operation
Off-On
Product Range
WRLM Series
Switch Terminals
Solder
Contact Voltage AC Nom
250V
Angle of Throw
90°
Contact Configuration
DPST-NO
No. of Switch Positions
2 Position
Contact Current Max
4A
Contact Voltage DC Nom
-
SVHC
Cadmium oxide (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05