Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKC 190/13,5
Order Code2069631
Product RangeRKC Series
Your Part Number
Technical Datasheet
4 In Stock
5 more incoming. You can reserve stock now
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY355.020 (CNY401.1726) |
| 5+ | CNY317.570 (CNY358.8541) |
| 10+ | CNY297.030 (CNY335.6439) |
| 25+ | CNY278.550 (CNY314.7615) |
| 50+ | CNY266.330 (CNY300.9529) |
| 100+ | CNY256.140 (CNY289.4382) |
Price for:Each
Minimum: 1
Multiple: 1
CNY355.02 (CNY401.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKC 190/13,5
Order Code2069631
Product RangeRKC Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeRKC Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts19Contacts
Circular Connector Contact TypeSolder Socket
Coupling StyleBayonet
Connector Body MaterialBrass Body
Connector Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
Product Overview
The RKC 190/13,5 is a 19-pole Circular Connector with gold-plated brass contacts and a glass-filled PBT insert. It has FKM O-ring and nickel-plated CuZn nut/hexagon screw/nut/sleeve.
- Screw joint for diameter 10 to 14mm cable
- ≤5mΩ Contact resistance
- <gt/>10⁹Ω Insulation resistance
- IP67 Protection
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
Solder Socket
Connector Body Material
Brass Body
Contact Material
Brass
Product Range
RKC Series
No. of Contacts
19Contacts
Coupling Style
Bayonet
Connector Body Plating
Nickel
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077