Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKC 4/7
Order Code2643446
Product RangeRKC Series
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY624.110 (CNY705.2443) |
| 5+ | CNY577.310 (CNY652.3603) |
| 10+ | CNY530.510 (CNY599.4763) |
| 25+ | CNY497.330 (CNY561.9829) |
| 50+ | CNY473.610 (CNY535.1793) |
| 100+ | CNY451.040 (CNY509.6752) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY624.11 (CNY705.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKC 4/7
Order Code2643446
Product RangeRKC Series
Technical Datasheet
Product RangeRKC Series
No. of Positions4 Positions
IP / NEMA RatingIP67, NEMA 6P
Connector Coding-
Contact MaterialBrass
Contact Plating-
Voltage Rating240V
Technical Specifications
Product Range
RKC Series
IP / NEMA Rating
IP67, NEMA 6P
Contact Material
Brass
Voltage Rating
240V
No. of Positions
4 Positions
Connector Coding
-
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.126554