Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKU 19-242/10M
Order Code2069640
Product RangeRKU Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,142.340 (CNY1,290.8442) |
| 5+ | CNY1,086.130 (CNY1,227.3269) |
| 10+ | CNY1,041.210 (CNY1,176.5673) |
| 25+ | CNY1,011.150 (CNY1,142.5995) |
| 50+ | CNY979.490 (CNY1,106.8237) |
| 100+ | CNY951.930 (CNY1,075.6809) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,142.34 (CNY1,290.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKU 19-242/10M
Order Code2069640
Product RangeRKU Series
Technical Datasheet
Connector Type A0
Connector Type BFree End
No. of Positions19 Positions
Cable Length - Metric10m
Cable Length - Imperial33ft
Product RangeRKU Series
SVHCLead (27-Jun-2018)
Product Overview
Applications
Industrial, Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Connector Type A
0
No. of Positions
19 Positions
Cable Length - Imperial
33ft
SVHC
Lead (27-Jun-2018)
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
RKU Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.918