Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSMGVS-4D-0467/01 M
Order Code4567694
Also Known As935033001
Your Part Number
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY346.790 (CNY391.8727) |
| 5+ | CNY303.450 (CNY342.8985) |
| 10+ | CNY251.420 (CNY284.1046) |
| 25+ | CNY246.400 (CNY278.432) |
| 50+ | CNY241.370 (CNY272.7481) |
| 100+ | CNY236.340 (CNY267.0642) |
Price for:Each
Minimum: 1
Multiple: 1
CNY346.79 (CNY391.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSMGVS-4D-0467/01 M
Order Code4567694
Also Known As935033001
Technical Datasheet
LAN CategoryCat5e
Connector to Connector4 Position M8 Plug to Free End
Cable Construction-
Jacket ColourGreen
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
LAN Category
Cat5e
Cable Construction
-
Cable Length - Metric
1m
Product Range
-
Connector to Connector
4 Position M8 Plug to Free End
Jacket Colour
Green
Cable Length - Imperial
3.3ft
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05