Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 4-225/2 M
Order Code1893422
Product RangeRST Series
Technical Datasheet
15 In Stock
30 more incoming. You can reserve stock now
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.630 (CNY141.9619) |
| 10+ | CNY112.830 (CNY127.4979) |
| 25+ | CNY103.810 (CNY117.3053) |
| 100+ | CNY96.600 (CNY109.158) |
| 250+ | CNY92.340 (CNY104.3442) |
| 500+ | CNY88.870 (CNY100.4231) |
Price for:Each
Minimum: 1
Multiple: 1
CNY125.63 (CNY141.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 4-225/2 M
Order Code1893422
Product RangeRST Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeRST Series
SVHCLead (27-Jun-2018)
Product Overview
The RST 4-225/2 M is a 2m M12 4-pole Single-ended Cordset with self-locking threaded joint and halogen-free PUR outer jacket.
- 4A Nominal current at 40°C
- 10 to 30VDC Nominal voltage
- 32V Rated voltage
- <gt/>10⁹Ω Insulation resistance
- IP67 Protection rating
Applications
Sensing & Instrumentation, Power Management, Motor Drive & Control
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
6.6ft
SVHC
Lead (27-Jun-2018)
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
RST Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06558