Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 5-228/2 M
Order Code1871850
Your Part Number
Technical Datasheet
8 In Stock
10 more incoming. You can reserve stock now
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY249.550 (CNY281.9915) |
| 10+ | CNY224.890 (CNY254.1257) |
| 25+ | CNY197.410 (CNY223.0733) |
| 100+ | CNY187.750 (CNY212.1575) |
| 250+ | CNY184.400 (CNY208.372) |
| 500+ | CNY180.720 (CNY204.2136) |
Price for:Each
Minimum: 1
Multiple: 1
CNY249.55 (CNY281.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 5-228/2 M
Order Code1871850
Technical Datasheet
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
SVHCLead (27-Jun-2018)
Product Overview
The RST 5-228/2 M is a 5-pole Actuator/Sensor Cordset, single ended, M12 male connector with self-locking threaded joint and moulded cable. This cordset is suitable for actuators, sensors and distribution boxes.
- PUR halogen-free outer jacket
- IP67/NEMA 6P Protection rating
Applications
Automation & Process Control
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
5 Positions
Cable Length - Imperial
6.6ft
SVHC
Lead (27-Jun-2018)
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0835