Print Page
4,621 In Stock
Need more?
4621 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY103.830 (CNY117.3279) |
| 10+ | CNY88.250 (CNY99.7225) |
| 25+ | CNY81.640 (CNY92.2532) |
| 100+ | CNY75.020 (CNY84.7726) |
| 250+ | CNY73.520 (CNY83.0776) |
| 500+ | CNY72.020 (CNY81.3826) |
Price for:Each
Minimum: 1
Multiple: 1
CNY103.83 (CNY117.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No0332 08-1
Order Code1212134
Product Range03 Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range03 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts8Contacts
Circular Connector Contact TypeSolder Pin
Coupling StyleThreaded
Connector Body MaterialCopper Alloy Body
Connector Body PlatingNickel
Contact MaterialBrass
Contact PlatingSilver
IP RatingIP68, IP67
SVHCLead (25-Jun-2025)
Product Overview
The 0332 08-1 is a 8-way Free Plug with silver-plated/flash gilded CuZn contact pins, PA GF insulation body, nickel-plated CuZn housing, nickel-plated CuZn knurled screw and NBR gasket, threaded joint, solder terminal and 4 to 8mm cable diameter.
- Plug according to IEC 61076-2-106
- IP68 Protection rating
- Shielded at 360°
Applications
Industrial
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
Copper Alloy Body
Contact Material
Brass
IP Rating
IP68, IP67
Product Range
03 Series
No. of Contacts
8Contacts
Coupling Style
Threaded
Connector Body Plating
Nickel
Contact Plating
Silver
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04