Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerLUMBERG
Manufacturer Part No1610 05
Order Code2677772
Technical Datasheet
GenderJack
Current Rating2A
Pin Diameter2.35mm
Barrel Length-
Connector MountingChassis Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter5.8mm
Voltage Rating24VDC
Product Range-
SVHCLead (25-Jun-2020)
Technical Specifications
Gender
Jack
Pin Diameter
2.35mm
Connector Mounting
Chassis Mount
Barrel Inner Diameter
-
Voltage Rating
24VDC
SVHC
Lead (25-Jun-2020)
Current Rating
2A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
5.8mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00156