Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Product Overview
Power supply chassis socket, angular version, with break contact, for printed circuit boards.
- Diameter Opening: 6.3mm
- Diameter Centre Pin: 2.0mm
- Insulating Body: PC, V2 according to UL 94
- Cover: PPO, V0 according to UL 94
- Contact Pin: CuZn, nickeled
- Contact: CuZn, silvered/tinned
- Temperature Range: -40°C to 70°C
- Mating with power supply plugs NES/J 21, NES/J 21 W, NES/J 210, XNES/J 210
Applications
Power Management, Industrial
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00172