Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerLUMBERG
Manufacturer Part No1614 09
Order Code1243246
Technical Datasheet
GenderJack
Current Rating2A
Pin Diameter2mm
Barrel Length-
Connector MountingPanel Mount
Contact Termination TypeSolder
Barrel Inner Diameter2mm
Barrel Outer Diameter5.7mm
Voltage Rating24VDC
Product Range-
SVHCLead (23-Jan-2024)
Alternatives for 1614 09
2 Products Found
Product Overview
The 1614 09 from Lumberg is an straight version power supply chassis socket with solder contacts for front side mounting.
- Diameter opening is 5.7mm
- Centre pin diameter is 2mm
- Rated current is 2A
- Rated voltage of 24VDC
- Mating with 1633 02, NES/J 21, NES/J 21 W, NES/J 210, XNES/J 210 power supply plugs
- Temperature range from -20°C to 70°C
- Insulating body material is polyamide, V2 according to UL94
- CuZn with nickel plated contact pin and solder contact
- CuSn with nickel plated contact spring
Applications
Power Management, Industrial
Technical Specifications
Gender
Jack
Pin Diameter
2mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
2mm
Voltage Rating
24VDC
SVHC
Lead (23-Jan-2024)
Current Rating
2A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
5.7mm
Product Range
-
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002