Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG
Manufacturer Part No1631 01
Order Code2677773
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLUMBERG
Manufacturer Part No1631 01
Order Code2677773
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Current Rating500mA
Pin Diameter-
Barrel Length9mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter1.4mm
Barrel Outer Diameter3.4mm
Voltage Rating12VDC
Product RangeTUK SGACK902S Keystone Coupler
SVHCLead (17-Jan-2023)
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
1.4mm
Voltage Rating
12VDC
SVHC
Lead (17-Jan-2023)
Current Rating
500mA
Barrel Length
9mm
Contact Termination Type
Solder
Barrel Outer Diameter
3.4mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019