Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG
Manufacturer Part No4580 03 OP T 0,8 V12VP12
Order Code4050129
Your Part Number
Technical Datasheet
5,069 In Stock
Need more?
5069 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.010 (CNY13.5713) |
| 10+ | CNY10.520 (CNY11.8876) |
| 100+ | CNY10.120 (CNY11.4356) |
| 500+ | CNY10.000 (CNY11.300) |
| 1000+ | CNY9.400 (CNY10.622) |
| 2500+ | CNY8.500 (CNY9.605) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.01 (CNY13.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No4580 03 OP T 0,8 V12VP12
Order Code4050129
Technical Datasheet
Tab Size - Metric5.3mm x 0.8mm
Tab Size - Imperial0.21" x 0.03"
Terminal MaterialCopper Alloy
Mounting Hole Dia-
Terminal PlatingTin
Technical Specifications
Tab Size - Metric
5.3mm x 0.8mm
Terminal Material
Copper Alloy
Terminal Plating
Tin
Tab Size - Imperial
0.21" x 0.03"
Mounting Hole Dia
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001805