Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerLUMBERG
Manufacturer Part NoNEB 21 R
Order Code1217037
Technical Datasheet
GenderJack
Current Rating2A
Pin Diameter1.95mm
Barrel Length-
Connector MountingThrough Hole Mount
Contact Termination TypeThrough Hole
Barrel Inner Diameter-
Barrel Outer Diameter6mm
Voltage Rating24V
Product Range-
SVHCNo SVHC (27-Jun-2024)
Alternatives for NEB 21 R
5 Products Found
Product Overview
The NEB 21 R from Lumberg is an angular version power supply chassis socket with break contact for printed circuit boards.
- Outer diameter is 6mm
- Centre pin diameter is 1.95mm
- Rated current is 2A
- Rated voltage is 24VDC
- Mating with NES/J 21, NES/J 21 W, NES/J 210, XNES/J 210 power supply plugs
- Temperature range from -20°C to 70°C
- Insulating body material is polybutylene terephthalate GF, V0 according to UL94
- CuZn with nickel plated contact pin
Applications
Power Management, Industrial
Technical Specifications
Gender
Jack
Pin Diameter
1.95mm
Connector Mounting
Through Hole Mount
Barrel Inner Diameter
-
Voltage Rating
24V
SVHC
No SVHC (27-Jun-2024)
Current Rating
2A
Barrel Length
-
Contact Termination Type
Through Hole
Barrel Outer Diameter
6mm
Product Range
-
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001891